Part Details for 1N4750 by Digitron Semiconductors
Overview of 1N4750 by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4750
1N4750 CAD Models
1N4750 Part Data Attributes
|
1N4750
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4750
Digitron Semiconductors
Zener Diode; Max Peak Repetitive Reverse Voltage: 10; Max TMS Bridge Input Voltage: 1; Max DC Reverse Voltage: 35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 9.5 mA |
Alternate Parts for 1N4750
This table gives cross-reference parts and alternative options found for 1N4750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4750 | Zener Diode, 27V V(Z), 10%, 1W, DO-41, | Surge Components Inc | 1N4750 vs 1N4750 |
1N4750 | Zener Diode, 27V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4750 vs 1N4750 |
1N4750-BP | Zener Diode, 27V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4750 vs 1N4750-BP |
1N4750PE3/TR12 | Zener Diode, 27V V(Z), 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4750 vs 1N4750PE3/TR12 |
1N4750PE3/TR8 | Zener Diode, 27V V(Z), 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4750 vs 1N4750PE3/TR8 |
MSP1N4750PE3 | Zener Diode, 27V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | 1N4750 vs MSP1N4750PE3 |
1N4750 | Zener Diode, 27V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Semitronics Corp | 1N4750 vs 1N4750 |
1N4750P/TR8 | Zener Diode, 27V V(Z), 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4750 vs 1N4750P/TR8 |
UZ8827 | Zener Diode, 27V V(Z), 10%, 1W, Silicon, Unidirectional, | Microsemi Corporation | 1N4750 vs UZ8827 |
1N4750 | 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | 1N4750 vs 1N4750 |