Part Details for 1N4750A-T by Rectron Semiconductor
Overview of 1N4750A-T by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4750A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-1N4750A-T
|
Mouser Electronics | Zener Diodes DO-41 1W Zener 27V 5% RoHS: Compliant | 0 |
|
$0.0380 / $0.0480 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0305 / $0.0455 | Buy Now |
Part Details for 1N4750A-T
1N4750A-T CAD Models
1N4750A-T Part Data Attributes
|
1N4750A-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4750A-T
Rectron Semiconductor
Zener Diode, 27V V(Z), 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-41 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Rectron | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Working Test Current | 9.5 mA |
Alternate Parts for 1N4750A-T
This table gives cross-reference parts and alternative options found for 1N4750A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4750A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4750ARL | 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | onsemi | 1N4750A-T vs 1N4750ARL |
1N4750A-P | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Promax-Johnton Electronic Corporation | 1N4750A-T vs 1N4750A-P |
MQ1N4750APTR | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4750A-T vs MQ1N4750APTR |
MX1N4750APTR | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4750A-T vs MX1N4750APTR |
1N4750A | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | Continental Device India Ltd | 1N4750A-T vs 1N4750A |
MQ1N4750AP | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4750A-T vs MQ1N4750AP |
1N4750A | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N4750A-T vs 1N4750A |
1N4750A | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4750A-T vs 1N4750A |
1N4750A | 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | 1N4750A-T vs 1N4750A |
1N4750ARL | 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | 1N4750A-T vs 1N4750ARL |