Part Details for 1N4750A by EIC Semiconductor Inc
Overview of 1N4750A by EIC Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4750A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2439-1N4750A-ND
|
DigiKey | DIODE ZENER 27V 1W DO41 Min Qty: 1000 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
11000 In Stock |
|
$0.1800 | Buy Now |
|
LCSC | Single 1W 27V DO-41 Zener Diodes ROHS | 3710 |
|
$0.0326 / $0.0562 | Buy Now |
Part Details for 1N4750A
1N4750A CAD Models
1N4750A Part Data Attributes:
|
1N4750A
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N4750A
EIC Semiconductor Inc
Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 35 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for 1N4750A
This table gives cross-reference parts and alternative options found for 1N4750A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4750A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4750APE3/TR12 | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4750A vs 1N4750APE3/TR12 |
1N4750A_T50A | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | onsemi | 1N4750A vs 1N4750A_T50A |
1N4750AT26R | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Fairchild Semiconductor Corporation | 1N4750A vs 1N4750AT26R |
1N4750A-T | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | 1N4750A vs 1N4750A-T |
1N4750ATA | 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | onsemi | 1N4750A vs 1N4750ATA |
MV1N4750APE3 | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | 1N4750A vs MV1N4750APE3 |
1N4750ARL | 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | 1N4750A vs 1N4750ARL |
1N4750A | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Lite-On Semiconductor Corporation | 1N4750A vs 1N4750A |
1N4750AT50R | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Fairchild Semiconductor Corporation | 1N4750A vs 1N4750AT50R |
1N4750A | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4750A vs 1N4750A |