Part Details for 1N4750ARL by onsemi
Overview of 1N4750ARL by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4750ARL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3436
|
Newark | 1N4750 - Zener Diode, 27V, 5%, 1W |Onsemi 1N4750ARL Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
2156-1N4750ARL-ND
|
DigiKey | DIODE ZENER 27V 1W DO41 Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27000 In Stock |
|
$0.0300 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Rochester Electronics | 1N4750 - Zener Diode, 27V, 5%, 1W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
4190273
|
Farnell | 1N4750 - ZENER DIODE, 27V, 5%, 1W RoHS: Compliant Min Qty: 13889 Lead time: 3 Weeks, 1 Days Container: Each | 27000 |
|
$0.0300 | Buy Now |
Part Details for 1N4750ARL
1N4750ARL CAD Models
1N4750ARL Part Data Attributes:
|
1N4750ARL
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4750ARL
onsemi
27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-41 | |
Package Description | HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 35 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for 1N4750ARL
This table gives cross-reference parts and alternative options found for 1N4750ARL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4750ARL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4750APE3/TR12 | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4750ARL vs 1N4750APE3/TR12 |
1N4750A_T50A | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | onsemi | 1N4750ARL vs 1N4750A_T50A |
1N4750AT26R | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Fairchild Semiconductor Corporation | 1N4750ARL vs 1N4750AT26R |
1N4750A-T | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | 1N4750ARL vs 1N4750A-T |
1N4750ATA | 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | onsemi | 1N4750ARL vs 1N4750ATA |
MV1N4750APE3 | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | 1N4750ARL vs MV1N4750APE3 |
1N4750ARL | 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | 1N4750ARL vs 1N4750ARL |
1N4750A | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Lite-On Semiconductor Corporation | 1N4750ARL vs 1N4750A |
1N4750AT50R | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Fairchild Semiconductor Corporation | 1N4750ARL vs 1N4750AT50R |
1N4750A | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4750ARL vs 1N4750A |