Part Details for 1N4751AP-AP by Micro Commercial Components
Overview of 1N4751AP-AP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4751AP-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-1N4751AP-AP-ND
|
DigiKey | Interface Min Qty: 50000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0597 | Buy Now |
DISTI #
833-1N4751AP-AP
|
Mouser Electronics | Zener Diodes Zener Diodes RoHS: Compliant | 0 |
|
$0.0620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 22 Weeks | 0 |
|
$0.0576 | Buy Now |
Part Details for 1N4751AP-AP
1N4751AP-AP CAD Models
1N4751AP-AP Part Data Attributes
|
1N4751AP-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N4751AP-AP
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1000 Ω | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 30 V | |
Reverse Current-Max | 0.005 µA | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Working Test Current | 8.5 mA |