Part Details for 1N4751P/TR12 by Microchip Technology Inc
Overview of 1N4751P/TR12 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4751P/TR12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8791
|
Newark | Zener 1.0W, Vz = 30V, +/- 10% Do-41P Rohs Compliant: Yes |Microchip 1N4751P/TR12 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now |
DISTI #
1N4751P/TR12-ND
|
DigiKey | DIODE ZENER 30V 1W DO204AL Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6000 | Buy Now |
DISTI #
1N4751P/TR12
|
Avnet Americas | Diode Zener Single 30V 10% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4751P/TR12) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5500 / $1.7300 | Buy Now |
DISTI #
494-1N4751P/TR12
|
Mouser Electronics | Zener Diodes Voltage Regulator _ DO-41P RoHS: Not Compliant | 0 |
|
$1.6000 | Order Now |
DISTI #
1N4751P/TR12
|
Microchip Technology Inc | Voltage Regulator _ DO-41P, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.4700 / $1.7300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.5400 / $4.2200 | Buy Now | |
DISTI #
1N4751P/TR12
|
Avnet Americas | Diode Zener Single 30V 10% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4751P/TR12) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5500 / $1.7300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$1.5500 / $1.9100 | Buy Now |
|
Master Electronics | 0 |
|
$1.5400 / $4.2200 | Buy Now |
Part Details for 1N4751P/TR12
1N4751P/TR12 CAD Models
1N4751P/TR12 Part Data Attributes:
|
1N4751P/TR12
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4751P/TR12
Microchip Technology Inc
Zener Diode, 30V V(Z), 1W, Silicon, Unidirectional, DO-204AL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 30 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 22.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for 1N4751P/TR12
This table gives cross-reference parts and alternative options found for 1N4751P/TR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4751P/TR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4751PE3/TR8 | Zener Diode, 30V V(Z), 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4751P/TR12 vs 1N4751PE3/TR8 |
1N4751PE3/TR12 | Zener Diode, 30V V(Z), 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4751P/TR12 vs 1N4751PE3/TR12 |
1N4751P/TR8 | Zener Diode, 30V V(Z), 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4751P/TR12 vs 1N4751P/TR8 |