Part Details for 1N4752A R0G by Taiwan Semiconductor
Overview of 1N4752A R0G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4752A R0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3136
|
Newark | Zener Diode, 33V, 1W, Do-41 Rohs Compliant: Yes |Taiwan Semiconductor 1N4752A R0G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1350 / $0.4230 | Buy Now |
DISTI #
3519198
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0967 / $0.3521 | Buy Now |
DISTI #
3519198
|
Farnell | ZENER DIODE, 33V, 1W, DO-41 RoHS: Compliant Min Qty: 5 Lead time: 30 Weeks, 1 Days Container: Each | 0 |
|
$0.0695 / $0.2204 | Buy Now |
Part Details for 1N4752A R0G
1N4752A R0G CAD Models
1N4752A R0G Part Data Attributes:
|
1N4752A R0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
1N4752A R0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |