There are no models available for this part yet.
Overview of 1N4753A TR TIN/LEAD by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for 1N4753A TR TIN/LEAD by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1N4753A TR TIN/LEA
|
Avnet Americas | Diode Zener Single 36V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4753A TR TIN/LEA) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0446 / $0.0498 | Buy Now | |
DISTI #
610-1N4753ATR-TL
|
Mouser Electronics | Zener Diodes 36Vz 50Ohm 1.0K 5.0uA 27.4Vr 125mA RoHS: Compliant | 0 |
|
$0.0440 / $0.0550 | Order Now |
CAD Models for 1N4753A TR TIN/LEAD by Central Semiconductor Corp
Part Data Attributes for 1N4753A TR TIN/LEAD by Central Semiconductor Corp
1N4753A TR TIN/LEAD
Central Semiconductor Corp
|
|
---|---|
Samacsys Manufacturer
|
Central Semiconductor
|
Want to compare parts?
-
1N4753A TR TIN/LEADCentral Semiconductor CorpVS
-