Part Details for 1N4753A-TAP by Vishay Intertechnologies
Overview of 1N4753A-TAP by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1N4753A-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M3516
|
Newark | Zener Diode, 1.3W, 36V, Do-41, Zener Voltage Nom:36V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:1N47 Series, Qualification:- Rohs Compliant: Yes |Vishay 1N4753A-TAP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1543 |
|
$0.0120 | Buy Now |
DISTI #
28X7134
|
Newark | Diode, Zener, 36V, 1.3W, Do-204Al, Full Reel, Zener Voltage Nom:36V, Power Dissipation:1.3W, Diode Case Style:Do-204Al, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:-, Qualification:-Rohs Compliant: Yes |Vishay 1N4753A-TAP Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0600 | Buy Now |
DISTI #
1N4753A-TAP
|
Avnet Americas | Diode Zener Single 36V 5% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4753A-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0308 / $0.0391 | Buy Now |
DISTI #
18M3516
|
Avnet Americas | Diode Zener Single 36V 5% 1.3W 2-Pin DO-41 Ammo - Product that comes on tape, but is not reeled (Alt: 18M3516) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack | 1543 Partner Stock |
|
$0.1110 | Buy Now |
DISTI #
78-1N4753A-TAP
|
Mouser Electronics | Zener Diodes 36 Volt 1.3 Watt RoHS: Compliant | 17669 |
|
$0.0310 / $0.3200 | Buy Now |
|
Quest Components | 15088 |
|
$0.0560 / $0.3200 | Buy Now | |
DISTI #
1N4753A-TAP
|
TTI | Zener Diodes 36 Volt 1.3 Watt pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Americas - 25000 In Stock |
|
$0.0400 / $0.0500 | Buy Now |
DISTI #
1N4753A-TAP
|
Avnet Americas | Diode Zener Single 36V 5% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4753A-TAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 5000 |
|
$0.0308 / $0.0554 | Buy Now |
DISTI #
1N4753A-TAP
|
Avnet Americas | Diode Zener Single 36V 5% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4753A-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0308 / $0.0391 | Buy Now |
DISTI #
18M3516
|
Avnet Americas | Diode Zener Single 36V 5% 1.3W 2-Pin DO-41 Ammo - Product that comes on tape, but is not reeled (Alt: 18M3516) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack | 1543 Partner Stock |
|
$0.1110 | Buy Now |
Part Details for 1N4753A-TAP
1N4753A-TAP CAD Models
1N4753A-TAP Part Data Attributes
|
1N4753A-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4753A-TAP
Vishay Intertechnologies
Zener Diode, 36V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |