Part Details for 1N4753A by DC Components Co Ltd
Overview of 1N4753A by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4753A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4753A-DC
|
TME | Diode: Zener, 1W, 36V, DO41, single diode, 5uA, Ufmax: 1.2V Min Qty: 1 | 0 |
|
$0.0446 / $0.4720 | RFQ |