Part Details for 1N4754A-G by Comchip Technology Corporation Ltd
Overview of 1N4754A-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4754A-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Zener Diode RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for 1N4754A-G
1N4754A-G CAD Models
1N4754A-G Part Data Attributes
|
1N4754A-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4754A-G
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 39 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 29.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.5 mA |
Alternate Parts for 1N4754A-G
This table gives cross-reference parts and alternative options found for 1N4754A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4754A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4176BPBFREE | Zener Diode, | Central Semiconductor Corp | 1N4754A-G vs 1N4176BPBFREE |
1N4754AG-T3-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N4754A-G vs 1N4754AG-T3-LF |
1N4754AG | Zener Diode | Won-Top Electronics Co Ltd | 1N4754A-G vs 1N4754AG |
1N4754AG-TB | Zener Diode | Won-Top Electronics Co Ltd | 1N4754A-G vs 1N4754AG-TB |
1N4754AT-G | Zener Diode, | Comchip Technology Corporation Ltd | 1N4754A-G vs 1N4754AT-G |
1N4754AG-T3 | Zener Diode | Won-Top Electronics Co Ltd | 1N4754A-G vs 1N4754AG-T3 |
1N4754AG-TB-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N4754A-G vs 1N4754AG-TB-LF |
1N4176BTIN/LEAD | Zener Diode, | Central Semiconductor Corp | 1N4754A-G vs 1N4176BTIN/LEAD |