Datasheets
1N4754AGE3/TR by:

Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL

Part Details for 1N4754AGE3/TR by Microchip Technology Inc

Overview of 1N4754AGE3/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N4754AGE3/TR

Part # Distributor Description Stock Price Buy
DISTI # 34AJ8831
Newark Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N4754AGE3/TR Min Qty: 269 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.0500
  • 500 $2.9300
$2.9300 / $3.0500 Buy Now
DISTI # 150-1N4754AGE3/TR-ND
DigiKey VOLTAGE REGULATOR Min Qty: 269 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 269 $3.0500
$3.0500 Buy Now
DISTI # 1N4754AGE3/TR
Avnet Americas Diode Zener Single 39V ±5%1W 2-Pin DO-41 - Tape and Reel (Alt: 1N4754AGE3/TR) RoHS: Compliant Min Qty: 269 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1 $3.2800
  • 100 $3.0500
  • 500 $2.9300
$2.9300 / $3.2800 Buy Now
DISTI # 494-1N4754AGE3/TR
Mouser Electronics Zener Diodes Voltage Regulator RoHS: Compliant 0
  • 269 $3.0500
$3.0500 Order Now
DISTI # 1N4754AGE3/TR
Microchip Technology Inc Voltage Regulator _ DO-41, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0

Alternates Available
  • 1 $3.2800
$3.2800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 269 Package Multiple: 1 0
  • 269 $3.0600
$3.0600 Buy Now
Onlinecomponents.com   0
  • 5 $3.5700
  • 50 $3.2600
  • 100 $3.2100
  • 250 $3.0900
  • 500 $2.9300
  • 1,000 $2.8800
  • 2,500 $2.8400
  • 5,000 $2.8000
$2.8000 / $3.5700 Buy Now
DISTI # 1N4754AGE3/TR
Avnet Americas Diode Zener Single 39V ±5%1W 2-Pin DO-41 - Tape and Reel (Alt: 1N4754AGE3/TR) RoHS: Compliant Min Qty: 269 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1 $3.2800
  • 100 $3.0500
  • 500 $2.9300
$2.9300 / $3.2800 Buy Now
DISTI # 1N4754AGE3/TR
Avnet Americas Diode Zener Single 39V ±5%1W 2-Pin DO-41 - Tape and Reel (Alt: 1N4754AGE3/TR) RoHS: Compliant Min Qty: 269 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1 $3.2800
  • 100 $3.0500
  • 500 $2.9300
$2.9300 / $3.2800 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 106 Package Multiple: 1 0
  • 1 $3.4600
  • 100 $3.1300
  • 500 $2.9400
  • 1,000 $2.8700
$2.8700 / $3.4600 Buy Now
Master Electronics   0
  • 5 $3.5700
  • 50 $3.2600
  • 100 $3.2100
  • 250 $3.0900
  • 500 $2.9300
  • 1,000 $2.8800
  • 2,500 $2.8400
  • 5,000 $2.8000
$2.8000 / $3.5700 Buy Now

Part Details for 1N4754AGE3/TR

1N4754AGE3/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4754AGE3/TR Part Data Attributes

1N4754AGE3/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
1N4754AGE3/TR Microchip Technology Inc Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 60 Ω
JEDEC-95 Code DO-204AL
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Knee Impedance-Max 1000 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Standard MIL-STD-750
Reference Voltage-Nom 39 V
Reverse Current-Max 5 µA
Reverse Test Voltage 29.7 V
Surface Mount NO
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 6.5 mA

Alternate Parts for 1N4754AGE3/TR

This table gives cross-reference parts and alternative options found for 1N4754AGE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4754AGE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4754A Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N4754AGE3/TR vs 1N4754A
1N4754AG Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN EIC Semiconductor Inc 1N4754AGE3/TR vs 1N4754AG
1N4754A-GT3 Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4754AGE3/TR vs 1N4754A-GT3
1N4754AG Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4754AGE3/TR vs 1N4754AG
1N4176B Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4754AGE3/TR vs 1N4176B
1N4754A-13 Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Diodes Incorporated 1N4754AGE3/TR vs 1N4754A-13
NTE5086A Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, NTE Electronics Inc 1N4754AGE3/TR vs NTE5086A
1N4754A(DO41) Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation 1N4754AGE3/TR vs 1N4754A(DO41)
1N4754A-G Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-14G, 2 PIN Promax-Johnton Electronic Corporation 1N4754AGE3/TR vs 1N4754A-G
1N5577B Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4754AGE3/TR vs 1N5577B
Part Number Description Manufacturer Compare
UZ8740E3 Zener Diode, 40V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4754AGE3/TR vs UZ8740E3
1N4754A-B Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 Diodes Incorporated 1N4754AGE3/TR vs 1N4754A-B
1N4754A(DO41) Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation 1N4754AGE3/TR vs 1N4754A(DO41)
MQ1N4754APE3 Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4754AGE3/TR vs MQ1N4754APE3
1N4754AG Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4754AGE3/TR vs 1N4754AG
1N4754ATA Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4754AGE3/TR vs 1N4754ATA
MX1N4754APE3TR Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4754AGE3/TR vs MX1N4754APE3TR
UZ8740 Zener Diode, 40V V(Z), 5%, 1W, Silicon, Unidirectional, Unitrode Corporation 1N4754AGE3/TR vs UZ8740
1N4754A-BP Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4754AGE3/TR vs 1N4754A-BP
1N4754AP/TR8 Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4754AGE3/TR vs 1N4754AP/TR8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4754AGE3/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4754AGE3/TR by Microchip Technology Inc

  • Please alert me when 1N4754AGE3/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4754AGE3/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4754AGE3/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4754AGE3/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4754AGE3/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4754AGE3/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: