Part Details for 1N4756AHA0G by Taiwan Semiconductor
Overview of 1N4756AHA0G by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4756AHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4756AHA0G-ND
|
DigiKey | DIODE ZENER 47V 1W DO204AL Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1N4756AHA0G
|
Avnet Americas | DO-204AL (DO-41), 1000MW, 5%, ZENER DIODE - Tape and Reel (Alt: 1N4756AHA0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0739 / $0.0806 | Buy Now |
DISTI #
821-1N4756AHA0G
|
Mouser Electronics | Zener Diodes 1000mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0700 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0862 | Buy Now |
DISTI #
1N4756AHA0G
|
Avnet Americas | DO-204AL (DO-41), 1000MW, 5%, ZENER DIODE - Tape and Reel (Alt: 1N4756AHA0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0739 / $0.0806 | Buy Now |
DISTI #
1N4756AHA0G
|
Avnet Americas | DO-204AL (DO-41), 1000MW, 5%, ZENER DIODE - Tape and Reel (Alt: 1N4756AHA0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0739 / $0.0806 | Buy Now |
Part Details for 1N4756AHA0G
1N4756AHA0G CAD Models
1N4756AHA0G Part Data Attributes
|
1N4756AHA0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4756AHA0G
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1500 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 47 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 35.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.5 mA |
Alternate Parts for 1N4756AHA0G
This table gives cross-reference parts and alternative options found for 1N4756AHA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4756AHA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4756AHR0 | Zener Diode | Taiwan Semiconductor | 1N4756AHA0G vs 1N4756AHR0 |