Part Details for 1N4757E3/TR13 by Microchip Technology Inc
Overview of 1N4757E3/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4757E3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8889
|
Newark | Zener 1.0W, Vz = 51V, +/- 10% Do-41P Rohs Compliant: Yes |Microchip 1N4757E3/TR13 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 | Buy Now |
DISTI #
1N4757E3/TR13-ND
|
DigiKey | DIODE ZENER 51V 1W DO204AL Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7100 | Buy Now |
DISTI #
1N4757E3/TR13
|
Avnet Americas | Zener Voltage Regulator Diode - Tape and Reel (Alt: 1N4757E3/TR13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6800 / $0.7600 | Buy Now |
DISTI #
494-1N4757E3/TR13
|
Mouser Electronics | Zener Diodes Voltage Regulator _ DO-41P RoHS: Compliant | 0 |
|
$0.7100 | Order Now |
DISTI #
1N4757E3/TR13
|
Microchip Technology Inc | Voltage Regulator _ DO-41P, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$0.6400 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.7020 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6700 / $1.8360 | Buy Now | |
DISTI #
1N4757E3/TR13
|
Avnet Americas | Zener Voltage Regulator Diode - Tape and Reel (Alt: 1N4757E3/TR13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6800 / $0.7600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6800 / $0.8300 | Buy Now |
|
Master Electronics | 0 |
|
$0.6700 / $1.8360 | Buy Now |