Part Details for 1N4758A-T50A by onsemi
Overview of 1N4758A-T50A by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4758A-T50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1544
|
Newark | Zener Diode, 56V, 1W, Do-41, Zener Voltage Nom:56V, Power Dissipation:1W, Diode Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N4758A-T50A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0280 / $0.0360 | Buy Now |
DISTI #
1N4758A-T50ACT-ND
|
DigiKey | DIODE ZENER 56V 1W DO41 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7989 In Stock |
|
$0.0278 / $0.2800 | Buy Now |
DISTI #
1N4758A-T50A
|
Avnet Americas | Diode Zener Single 56V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4758A-T50A) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0263 / $0.0314 | Buy Now |
DISTI #
512-1N4758A_T50A
|
Mouser Electronics | Zener Diodes 56V 1W Zener RoHS: Compliant | 5351 |
|
$0.0310 / $0.2600 | Buy Now |
|
Rochester Electronics | 1N4758 - Zener Diode, 56V, 5%, 1W RoHS: Not Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.0263 / $0.0309 | Buy Now |
DISTI #
1N4758A-T50A
|
Avnet Americas | Diode Zener Single 56V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4758A-T50A) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0263 / $0.0314 | Buy Now |
DISTI #
1N4758A-T50A
|
Avnet Americas | Diode Zener Single 56V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4758A-T50A) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0263 / $0.0314 | Buy Now |
DISTI #
3606839
|
Farnell | ZENER DIODE, 56V, 1W, DO-41 RoHS: Compliant Min Qty: 9000 Lead time: 23 Weeks, 1 Days Container: Pack | 0 |
|
$0.0314 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.0200 | RFQ |
Part Details for 1N4758A-T50A
1N4758A-T50A CAD Models
1N4758A-T50A Part Data Attributes
|
1N4758A-T50A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4758A-T50A
onsemi
Zener 1W 5% 56 V (Fan-Fold), 3000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 110 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 56 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.5 mA |
Alternate Parts for 1N4758A-T50A
This table gives cross-reference parts and alternative options found for 1N4758A-T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4758A-T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4758A_T50A | Zener Diode | onsemi | 1N4758A-T50A vs 1N4758A_T50A |