Part Details for 1N4758A-TAP by Vishay Intertechnologies
Overview of 1N4758A-TAP by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4758A-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C2812
|
Newark | Zener Diode,single, Two Terminal,56V V(Z),5%,do-41 |Vishay 1N4758A-TAP Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0600 | Buy Now |
DISTI #
1N4758A-TAP
|
Avnet Americas | Diode Zener Single 56V 5% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4758A-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0308 / $0.0391 | Buy Now |
DISTI #
78-1N4758A-TAP
|
Mouser Electronics | Zener Diodes 56 Volt 1.3 Watt RoHS: Compliant | 15492 |
|
$0.0310 / $0.3200 | Buy Now |
DISTI #
1N4758A-TAP
|
TTI | Zener Diodes 56 Volt 1.3 Watt pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0400 / $0.0430 | Buy Now |
DISTI #
1N4758A-TAP
|
Avnet Americas | Diode Zener Single 56V 5% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4758A-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0308 / $0.0391 | Buy Now |
DISTI #
1N4758A-TAP
|
Avnet Americas | Diode Zener Single 56V 5% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4758A-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0308 / $0.0391 | Buy Now |
DISTI #
1N4758A-TAP
|
Avnet Asia | Diode Zener Single 56V 5% 1.3W 2-Pin DO-41 Ammo (Alt: 1N4758A-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1226 / $0.1382 | Buy Now |
DISTI #
1N4758A-TAP
|
EBV Elektronik | Diode Zener Single 56V 5% 1.3W 2-Pin DO-41 Ammo (Alt: 1N4758A-TAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for 1N4758A-TAP
1N4758A-TAP CAD Models
1N4758A-TAP Part Data Attributes
|
1N4758A-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4758A-TAP
Vishay Intertechnologies
Zener Diode, 56V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.5 mA |