Part Details for 1N4758A_AY_10001 by PanJit Semiconductor
Overview of 1N4758A_AY_10001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4758A_AY_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-1N4758A_AY_10001
|
Mouser Electronics | Zener Diodes PEC/1N4758A/TB/52mm/RoHS/5K/DO-41/ZEN/AXIAL/Z-10/Z10-QI01/PJ/// RoHS: Compliant | 0 |
|
$0.0680 / $0.0970 | Order Now |
|
NAC | 1000mW,ZENER,DO-41,51V RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for 1N4758A_AY_10001
1N4758A_AY_10001 CAD Models
1N4758A_AY_10001 Part Data Attributes
|
1N4758A_AY_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4758A_AY_10001
PanJit Semiconductor
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 110 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Knee Impedance-Max | 2000 Ω | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 56 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 42.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.5 mA |