Part Details for 1N4758AHR0 by Taiwan Semiconductor
Overview of 1N4758AHR0 by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4758AHR0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4758AHR0
|
Avnet Americas | - Tape and Reel (Alt: 1N4758AHR0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1N4758AHR0
|
Avnet Americas | - Tape and Reel (Alt: 1N4758AHR0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1N4758AHR0
|
Avnet Americas | - Tape and Reel (Alt: 1N4758AHR0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for 1N4758AHR0
1N4758AHR0 CAD Models
1N4758AHR0 Part Data Attributes
|
1N4758AHR0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4758AHR0
Taiwan Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 110 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 2000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 56 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 42.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.5 mA |
Alternate Parts for 1N4758AHR0
This table gives cross-reference parts and alternative options found for 1N4758AHR0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4758AHR0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4758AHR1G | Zener Diode, | Taiwan Semiconductor | 1N4758AHR0 vs 1N4758AHR1G |
1N4758AHB0 | Zener Diode | Taiwan Semiconductor | 1N4758AHR0 vs 1N4758AHB0 |
1N4758AHR0G | Zener Diode, | Taiwan Semiconductor | 1N4758AHR0 vs 1N4758AHR0G |
1N4758AHA0G | Zener Diode, | Taiwan Semiconductor | 1N4758AHR0 vs 1N4758AHA0G |