Datasheets
1N4758APE3/TR12 by:

Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL

Part Details for 1N4758APE3/TR12 by Microchip Technology Inc

Overview of 1N4758APE3/TR12 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N4758APE3/TR12

Part # Distributor Description Stock Price Buy
DISTI # 34AJ8897
Newark Zener 1.0W, Vz = 56V, +/- 5% Do-41P Rohs Compliant: Yes |Microchip 1N4758APE3/TR12 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.7900
$0.7900 Buy Now
DISTI # 1N4758APE3/TR12-ND
DigiKey DIODE ZENER 56V 1W DO204AL Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.8200
$0.8200 Buy Now
DISTI # 1N4758APE3/TR12
Avnet Americas Diode Zener Single 56V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4758APE3/TR12) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1 $0.8800
  • 100 $0.8200
  • 500 $0.7900
$0.7900 / $0.8800 Buy Now
DISTI # 494-1N4758APE3/TR12
Mouser Electronics Zener Diodes Zener 1.0W, VZ = 56V, +/- 5% RoHS: Compliant 0
  • 4,000 $0.8200
$0.8200 Order Now
DISTI # 1N4758APE3/TR12
Microchip Technology Inc Voltage Regulator _ DO-41P, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0

Alternates Available
  • 1 $0.8800
  • 100 $0.8200
  • 500 $0.7900
  • 1,000 $0.7500
$0.7500 / $0.8800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.8190
$0.8190 Buy Now
Onlinecomponents.com   0
  • 1,000 $2.1420
  • 2,000 $1.1340
  • 3,000 $0.7980
  • 4,000 $0.7820
$0.7820 / $2.1420 Buy Now
DISTI # 1N4758APE3/TR12
Avnet Americas Diode Zener Single 56V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4758APE3/TR12) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1 $0.8800
  • 100 $0.8200
  • 500 $0.7900
$0.7900 / $0.8800 Buy Now
DISTI # 1N4758APE3/TR12
Avnet Americas Diode Zener Single 56V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4758APE3/TR12) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1 $0.8800
  • 100 $0.8200
  • 500 $0.7900
$0.7900 / $0.8800 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 1 $0.9700
  • 100 $0.8800
  • 500 $0.8100
  • 1,000 $0.7900
$0.7900 / $0.9700 Buy Now
Master Electronics   0
  • 1,000 $2.1420
  • 2,000 $1.1340
  • 3,000 $0.7980
  • 4,000 $0.7820
$0.7820 / $2.1420 Buy Now

Part Details for 1N4758APE3/TR12

1N4758APE3/TR12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4758APE3/TR12 Part Data Attributes

1N4758APE3/TR12 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
1N4758APE3/TR12 Microchip Technology Inc Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description DO-41, 2 PIN
Reach Compliance Code compliant
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 110 Ω
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
Knee Impedance-Max 2000 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Standard MIL-STD-750
Reference Voltage-Nom 56 V
Reverse Current-Max 5 µA
Reverse Test Voltage 42.6 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 4.5 mA

Alternate Parts for 1N4758APE3/TR12

This table gives cross-reference parts and alternative options found for 1N4758APE3/TR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4758APE3/TR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MQ1N4758APE3TR Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4758APE3/TR12 vs MQ1N4758APE3TR
MV1N4758APE3 Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4758APE3/TR12 vs MV1N4758APE3
MSP1N4758APTR Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4758APE3/TR12 vs MSP1N4758APTR
1N4758APE3/TR8 Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4758APE3/TR12 vs 1N4758APE3/TR8
MX1N4758APE3 Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4758APE3/TR12 vs MX1N4758APE3
1N4758APE3TR Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4758APE3/TR12 vs 1N4758APE3TR
MQ1N4758APTR Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4758APE3/TR12 vs MQ1N4758APTR
1N4758AP Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4758APE3/TR12 vs 1N4758AP
1N4758AP/TR12 Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4758APE3/TR12 vs 1N4758AP/TR12
1N4758APE3 Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4758APE3/TR12 vs 1N4758APE3
Part Number Description Manufacturer Compare
1N4758A(DO41) Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation 1N4758APE3/TR12 vs 1N4758A(DO41)
TC1N4758A.TB Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N4758APE3/TR12 vs TC1N4758A.TB
ZM4758A Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HEMETIC SEALED, GLASS, MELF-2 Taiwan Semiconductor 1N4758APE3/TR12 vs ZM4758A
1N4758A-AP Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4758APE3/TR12 vs 1N4758A-AP
1N4758A-TB Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4758APE3/TR12 vs 1N4758A-TB
JANTXV1N3038BTR Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N4758APE3/TR12 vs JANTXV1N3038BTR
1N4758A-T/R Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N4758APE3/TR12 vs 1N4758A-T/R
MV1N4758AGE3 Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4758APE3/TR12 vs MV1N4758AGE3
JANTXV1N3038BUR-1 Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc 1N4758APE3/TR12 vs JANTXV1N3038BUR-1
1N4758A-T/B Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N4758APE3/TR12 vs 1N4758A-T/B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4758APE3/TR12 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4758APE3/TR12 by Microchip Technology Inc

  • Please alert me when 1N4758APE3/TR12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4758APE3/TR12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4758APE3/TR12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4758APE3/TR12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4758APE3/TR12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4758APE3/TR12 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: