Part Details for 1N4759AUR by Microchip Technology Inc
Overview of 1N4759AUR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4759AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8916
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip 1N4759AUR Min Qty: 272 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $3.0100 | Buy Now |
DISTI #
1N4759AUR-ND
|
DigiKey | DIODE ZENER 62V 1W DO213AB Min Qty: 272 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0100 | Buy Now |
DISTI #
1N4759AUR
|
Avnet Americas | Diode Zener Single 62V 5% 1W 2-Pin DO-213AB - Bulk (Alt: 1N4759AUR) RoHS: Not Compliant Min Qty: 272 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8900 / $3.2400 | Buy Now |
DISTI #
494-1N4759AUR
|
Mouser Electronics | Zener Diodes Voltage Regulator _ DO-213AB RoHS: Not Compliant | 0 |
|
$3.0100 | Order Now |
DISTI #
1N4759AUR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1700 / $4.6200 | Buy Now | |
DISTI #
1N4759AUR
|
Avnet Americas | Diode Zener Single 62V 5% 1W 2-Pin DO-213AB - Bulk (Alt: 1N4759AUR) RoHS: Not Compliant Min Qty: 272 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8900 / $3.2400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 108 Package Multiple: 1 | 0 |
|
$2.8200 / $3.4000 | Buy Now |
|
Master Electronics | 0 |
|
$3.1700 / $4.6200 | Buy Now |
Part Details for 1N4759AUR
1N4759AUR CAD Models
1N4759AUR Part Data Attributes:
|
1N4759AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4759AUR
Microchip Technology Inc
Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 4 mA |