Part Details for 1N4761A R0 by Taiwan Semiconductor
Overview of 1N4761A R0 by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4761A R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4761A R0
|
Avnet Americas | - Tape and Reel (Alt: 1N4761A R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
821-1N4761AR0
|
Mouser Electronics | Zener Diodes DO-204AL (DO-41) 100 0mW 5% Zener Diode RoHS: Compliant | 2928 |
|
$0.1250 / $0.4100 | Buy Now |
DISTI #
1N4761A R0
|
Avnet Americas | - Tape and Reel (Alt: 1N4761A R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for 1N4761A R0
1N4761A R0 CAD Models
1N4761A R0 Part Data Attributes:
|
1N4761A R0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
1N4761A R0
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |