Part Details for 1N4761A by SPC Multicomp
Overview of 1N4761A by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4761A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9448
|
Newark | Zener Diode, 1W, 75V, Do-41, Zener Voltage Nom:75V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Multicomp Pro 1N4761A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3843 |
|
$0.0260 / $0.0290 | Buy Now |
Part Details for 1N4761A
1N4761A CAD Models
1N4761A Part Data Attributes:
|
1N4761A
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1N4761A
SPC Multicomp
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.3 mA |
Alternate Parts for 1N4761A
This table gives cross-reference parts and alternative options found for 1N4761A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4761A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4761AG-TB | Zener Diode | Won-Top Electronics Co Ltd | 1N4761A vs 1N4761AG-TB |
1N4761AT-G | Zener Diode, | Comchip Technology Corporation Ltd | 1N4761A vs 1N4761AT-G |
1N4183BPBFREE | Zener Diode, | Central Semiconductor Corp | 1N4761A vs 1N4183BPBFREE |
1N4761A-G | Zener Diode, | Comchip Technology Corporation Ltd | 1N4761A vs 1N4761A-G |
1N4761AG-T3 | Zener Diode | Won-Top Electronics Co Ltd | 1N4761A vs 1N4761AG-T3 |
1N4761AG-TB-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N4761A vs 1N4761AG-TB-LF |
1N4761AG-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N4761A vs 1N4761AG-LF |
1N4183BTIN/LEAD | Zener Diode, | Central Semiconductor Corp | 1N4761A vs 1N4183BTIN/LEAD |