1N4761A
Description: Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN

Overview of 1N4761A by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N4761A by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
Quest Components Zener Diode, Two Terminal, 75 Volt, 5%, DO-204AL 4000
  • 1 $0.1700
  • 119 $0.0510
  • 981 $0.0340
$0.0340 / $0.1700 Buy Now

CAD Models for 1N4761A by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4761A by Vishay Semiconductors

1N4761A
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
GENERAL SEMICONDUCTOR INC
Package Description
GLASS, DO-41, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
75 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Want to compare parts?
  1. 1N4761A
    Vishay Semiconductors
    Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN
    VS

Alternate Parts for 1N4761A

This table gives cross-reference parts and alternative options found for 1N4761A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4761A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4761AG Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4761A vs 1N4761AG
1N4761AG Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN EIC Semiconductor Inc 1N4761A vs 1N4761AG
1N4761A-A Zener Diode, Micro Commercial Components 1N4761A vs 1N4761A-A
1N4761A Zener Diode, 75V V(Z), 1W RFE International Inc 1N4761A vs 1N4761A
1N4761A Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN Lite-On Semiconductor Corporation 1N4761A vs 1N4761A
1N4761APE3/TR Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4761A vs 1N4761APE3/TR
1N4761A Zener Diode, 75V V(Z), 5%, 1W Formosa Microsemi Co Ltd 1N4761A vs 1N4761A
1N4761A Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4761A vs 1N4761A
1N4761A Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4761A vs 1N4761A
1N4761A Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Bkc Semiconductors Inc 1N4761A vs 1N4761A
Part Number Description Manufacturer Compare
1N4761A-T3 Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4761A vs 1N4761A-T3
JANTXV1N3041BUR-1 Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc 1N4761A vs JANTXV1N3041BUR-1
UZ8875 Zener Diode, 75V V(Z), 10%, 1W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 1N4761A vs UZ8875
MX1N3041UR-1E3 Zener Diode, 75V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N4761A vs MX1N3041UR-1E3
1N4761CURTR Zener Diode, 75V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4761A vs 1N4761CURTR
1N4486 Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 1N4761A vs 1N4486
JANTXV1N3041BTR Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N4761A vs JANTXV1N3041BTR
1N3041DUR-1 Zener Diode, 75V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation 1N4761A vs 1N3041DUR-1
ZMY75 Zener Diode, 75V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 Diotec Semiconductor AG 1N4761A vs ZMY75
CDLL6486 Zener Diode, 3.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB, Microsemi Corporation 1N4761A vs CDLL6486

Related Parts for 1N4761A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4761A by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4761A by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of 1N4761A would you like to use for your alert(s)?
  • Please alert me when 1N4761A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4761A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4761A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4761A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4761A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4761A by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: