Datasheets
1N4764AG/TR by:

Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL

Part Details for 1N4764AG/TR by Microchip Technology Inc

Overview of 1N4764AG/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 1N4764AG/TR

Part # Distributor Description Stock Price Buy
DISTI # 34AJ8948
Newark Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N4764AG/TR Min Qty: 265 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.1000
  • 500 $2.9700
$2.9700 / $3.1000 Buy Now
DISTI # 150-1N4764AG/TR-ND
DigiKey VOLTAGE REGULATOR Min Qty: 265 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 265 $3.1000
$3.1000 Buy Now
DISTI # 1N4764AG/TR
Avnet Americas Diode Zener Single 100V 5% 1W 2-Pin Axial DO-41 T/R - Tape and Reel (Alt: 1N4764AG/TR) RoHS: Not Compliant Min Qty: 265 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1 $3.3400
  • 100 $3.1000
  • 500 $2.9700
$2.9700 / $3.3400 Buy Now
DISTI # 494-1N4764AG/TR
Mouser Electronics Zener Diodes Voltage Regulator RoHS: Not Compliant 0
  • 265 $3.1000
$3.1000 Order Now
DISTI # 1N4764AG/TR
Microchip Technology Inc Voltage Regulator _ DO-41, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0

Alternates Available
  • 1 $3.3400
$3.3400 Buy Now
Onlinecomponents.com   0
  • 5 $3.6100
  • 50 $3.3000
  • 100 $3.2500
  • 250 $3.1300
  • 500 $2.9700
  • 1,000 $2.9200
  • 2,500 $2.8800
  • 5,000 $2.8300
$2.8300 / $3.6100 Buy Now
DISTI # 1N4764AG/TR
Avnet Americas Diode Zener Single 100V 5% 1W 2-Pin Axial DO-41 T/R - Tape and Reel (Alt: 1N4764AG/TR) RoHS: Not Compliant Min Qty: 265 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1 $3.3400
  • 100 $3.1000
  • 500 $2.9700
$2.9700 / $3.3400 Buy Now
DISTI # 1N4764AG/TR
Avnet Americas Diode Zener Single 100V 5% 1W 2-Pin Axial DO-41 T/R - Tape and Reel (Alt: 1N4764AG/TR) RoHS: Not Compliant Min Qty: 265 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1 $3.3400
  • 100 $3.1000
  • 500 $2.9700
$2.9700 / $3.3400 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 105 Package Multiple: 1 0
  • 1 $3.5000
  • 100 $3.1700
  • 500 $2.9700
  • 1,000 $2.9000
$2.9000 / $3.5000 Buy Now
Master Electronics   0
  • 5 $3.6100
  • 50 $3.3000
  • 100 $3.2500
  • 250 $3.1300
  • 500 $2.9700
  • 1,000 $2.9200
  • 2,500 $2.8800
  • 5,000 $2.8300
$2.8300 / $3.6100 Buy Now

Part Details for 1N4764AG/TR

1N4764AG/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4764AG/TR Part Data Attributes

1N4764AG/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
1N4764AG/TR Microchip Technology Inc Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 14 Weeks
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 100 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 2.5 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4764AG/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4764AG/TR by Microchip Technology Inc

  • Please alert me when 1N4764AG/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4764AG/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4764AG/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4764AG/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4764AG/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4764AG/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: