Part Details for 1N4764AUR by Microchip Technology Inc
Overview of 1N4764AUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4764AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4764AUR-ND
|
DigiKey | DIODE ZENER 100V 1W DO213AB Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1N4764AUR
|
Avnet Americas | Diode Zener Single 100V 5% 1W 2-Pin DO-213AB - Bag (Alt: 1N4764AUR) RoHS: Not Compliant Min Qty: 544 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
1N4764AUR
|
Avnet Americas | Diode Zener Single 100V 5% 1W 2-Pin DO-213AB - Bag (Alt: 1N4764AUR) RoHS: Not Compliant Min Qty: 544 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
1N4764AUR
|
Avnet Americas | Diode Zener Single 100V 5% 1W 2-Pin DO-213AB - Bag (Alt: 1N4764AUR) RoHS: Not Compliant Min Qty: 544 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 544 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 1N4764AUR
1N4764AUR CAD Models
1N4764AUR Part Data Attributes
|
1N4764AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4764AUR
Microchip Technology Inc
Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, MELF-2 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for 1N4764AUR
This table gives cross-reference parts and alternative options found for 1N4764AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4764AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL4764ATR | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4764AUR vs MLL4764ATR |
1N4764AUR-1E3 | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4764AUR vs 1N4764AUR-1E3 |
JANTX11N4764AUR-1 | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4764AUR vs JANTX11N4764AUR-1 |
DL4764A | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | 1N4764AUR vs DL4764A |
CDLL3044BE3 | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | 1N4764AUR vs CDLL3044BE3 |
ZM4764A | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional | TDK Micronas GmbH | 1N4764AUR vs ZM4764A |
1N4764AURTR | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4764AUR vs 1N4764AURTR |
CLL4764A | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | Central Semiconductor Corp | 1N4764AUR vs CLL4764A |
MV1N4764AURTR | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4764AUR vs MV1N4764AURTR |
1N4764AUR-1 | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4764AUR vs 1N4764AUR-1 |