Part Details for 1N4770A by Microchip Technology Inc
Overview of 1N4770A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1N4770A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0413
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N4770A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8100 / $52.8400 | Buy Now |
DISTI #
1N4770A/TR
|
Avnet Americas | Zener Diode 9.1V 250mW 2-Pin DO-7 - Tape and Reel (Alt: 1N4770A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$50.9700 / $57.0900 | Buy Now |
DISTI #
1N4770A
|
Avnet Americas | Zener Diode 9.1V 250mW 2-Pin DO-7 - Bulk (Alt: 1N4770A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$50.8100 / $56.9000 | Buy Now |
DISTI #
1N4770A
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$56.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.4500 / $138.1800 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$49.5600 / $58.0600 | Buy Now |
|
ES Components | 0 | 100 in Stock |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.4500 / $138.1800 | Buy Now |
Part Details for 1N4770A
1N4770A CAD Models
1N4770A Part Data Attributes
|
1N4770A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4770A
Microchip Technology Inc
Zener Diode, 9.1V V(Z), 5%, 0.25W, Silicon, DO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.91 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for 1N4770A
This table gives cross-reference parts and alternative options found for 1N4770A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4770A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4770ATR | Zener Diode, 9.1V V(Z), 5%, 0.25W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N4770A vs 1N4770ATR |
1N4770A | 9.1V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA | Motorola Mobility LLC | 1N4770A vs 1N4770A |
1N4770AE3 | Zener Diode, 9.1V V(Z), 5%, 0.25W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N4770A vs 1N4770AE3 |
1N4770AE3TR | Zener Diode, 9.1V V(Z), 5%, 0.25W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N4770A vs 1N4770AE3TR |
1N4770A | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7, HERMETIC SEALED, DO-7, 2 PIN | International Semiconductor Inc | 1N4770A vs 1N4770A |
1N4770A | Zener Diode, 9.1V V(Z), 5%, 0.4W, Silicon, DO-204AA | Motorola Semiconductor Products | 1N4770A vs 1N4770A |