Part Details for 1N4775 by Microchip Technology Inc
Overview of 1N4775 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1N4775
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1331
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N4775 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9500 / $14.5000 | Buy Now |
DISTI #
1N4775-ND
|
DigiKey | DIODE ZENER 8.5V 500MW DO35 Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5001 | Buy Now |
DISTI #
1N4775
|
Avnet Americas | Diode Zener Single 8.5V 5% 250mW 2-Pin DO-7 - Bulk (Alt: 1N4775) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9500 / $15.6000 | Buy Now |
DISTI #
1N4775/TR
|
Avnet Americas | Diode Zener Single 8.5V 5% 250mW 2-Pin DO-7 - Tape and Reel (Alt: 1N4775/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$14.0900 / $15.7800 | Buy Now |
DISTI #
494-1N4775
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$14.5000 | Order Now |
DISTI #
1N4775
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$15.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.8500 / $29.0200 | Buy Now | |
DISTI #
1N4775
|
Avnet Americas | Diode Zener Single 8.5V 5% 250mW 2-Pin DO-7 - Bulk (Alt: 1N4775) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9500 / $15.6000 | Buy Now |
DISTI #
1N4775/TR
|
Avnet Americas | Diode Zener Single 8.5V 5% 250mW 2-Pin DO-7 - Tape and Reel (Alt: 1N4775/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$14.0900 / $15.7800 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 22 Package Multiple: 1 | 0 |
|
$13.6100 / $15.9400 | Buy Now |
Part Details for 1N4775
1N4775 CAD Models
1N4775 Part Data Attributes:
|
1N4775
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4775
Microchip Technology Inc
Zener Diode, 8.5V V(Z), 5%, 0.25W, Silicon, DO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.85 mV/°C | |
Voltage Tol-Max | 5% |
Alternate Parts for 1N4775
This table gives cross-reference parts and alternative options found for 1N4775. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4775, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4775TR | Zener Diode, 8.5V V(Z), 5%, 0.25W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N4775 vs 1N4775TR |
1N4775 | Zener Diode, 8.5V V(Z), 5%, 0.25W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N4775 vs 1N4775 |
1N4775E3 | Zener Diode, 8.5V V(Z), 5%, 0.25W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N4775 vs 1N4775E3 |