Part Details for 1N485B by National Semiconductor Corporation
Overview of 1N485B by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N485B
1N485B CAD Models
1N485B Part Data Attributes
|
1N485B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N485B
National Semiconductor Corporation
DIODE 200 V, SILICON, SIGNAL DIODE, Signal Diode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N485B
This table gives cross-reference parts and alternative options found for 1N485B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N485B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N485B | 200V, SILICON, SIGNAL DIODE | Texas Instruments | 1N485B vs 1N485B |
JANTX1N485B | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N485B vs JANTX1N485B |
1N485B | Rectifier Diode, 4 Element, 0.2A, Silicon, PLASTIC, CASE ER-4, 8 PIN | Transitron Electronic Corp | 1N485B vs 1N485B |
JANTX1N485B | Rectifier Diode, 1 Element, 0.2A, 180V V(RRM), Silicon, | General Instrument Corp | 1N485B vs JANTX1N485B |
1N485B | Rectifier Diode, 1 Element, 0.2A, 180V V(RRM), Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N485B vs 1N485B |
JANTX1N485B | Rectifier Diode, 1 Element, 0.2A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N485B vs JANTX1N485B |
JANTXV1N485B | Rectifier Diode, 1 Element, 0.2A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N485B vs JANTXV1N485B |
JAN1N485B | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-7, | Unitrode Corporation | 1N485B vs JAN1N485B |
JANTX1N485B | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-7 | National Semiconductor Corporation | 1N485B vs JANTX1N485B |
JANTX1N485B | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | Microchip Technology Inc | 1N485B vs JANTX1N485B |