Part Details for 1N485BTR by Fairchild Semiconductor Corporation
Overview of 1N485BTR by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N485BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17722 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 0.2A, 200V V(RRM), SILICON, DO-35 | 1688 |
|
$0.1200 / $0.4000 | Buy Now |
Part Details for 1N485BTR
1N485BTR CAD Models
1N485BTR Part Data Attributes
|
1N485BTR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N485BTR
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | LEAD FREE PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N485BTR
This table gives cross-reference parts and alternative options found for 1N485BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N485BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N485BTRLEADFREE | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | Central Semiconductor Corp | 1N485BTR vs 1N485BTRLEADFREE |
1N485BTR | General Purpose Low Leakage Diode, 10000-REEL | onsemi | 1N485BTR vs 1N485BTR |
1N485BTR-RMCU | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | Central Semiconductor Corp | 1N485BTR vs 1N485BTR-RMCU |
1N485B | General Purpose Low Leakage Diode, 5000-BLKBG | onsemi | 1N485BTR vs 1N485B |
1N485BBKLEADFREE | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | Central Semiconductor Corp | 1N485BTR vs 1N485BBKLEADFREE |
1N485BTR-RECU | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | Central Semiconductor Corp | 1N485BTR vs 1N485BTR-RECU |
1N485B | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N485BTR vs 1N485B |
1N485B | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, LEAD FREE PACKAGE-2 | Fairchild Semiconductor Corporation | 1N485BTR vs 1N485B |
1N485BTR | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | Central Semiconductor Corp | 1N485BTR vs 1N485BTR |