Part Details for 1N485BUR by Microchip Technology Inc
Overview of 1N485BUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N485BUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N485BUR-ND
|
DigiKey | DIODE GEN PURP 180V 100MA DO213 Min Qty: 192 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2600 | Buy Now |
DISTI #
1N485BUR
|
Avnet Americas | Diode Switching 180V 0.2A 2-Pin DO-213AA - Bulk (Alt: 1N485BUR) RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1100 / $4.6000 | Buy Now |
DISTI #
494-1N485BUR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$4.2600 | Order Now |
DISTI #
1N485BUR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$4.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.5100 / $6.5800 | Buy Now | |
DISTI #
1N485BUR
|
Avnet Americas | Diode Switching 180V 0.2A 2-Pin DO-213AA - Bulk (Alt: 1N485BUR) RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1100 / $4.6000 | Buy Now |
DISTI #
1N485BUR
|
Avnet Americas | Diode Switching 180V 0.2A 2-Pin DO-213AA - Bulk (Alt: 1N485BUR) RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1100 / $4.6000 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 75 Package Multiple: 1 | 0 |
|
$4.0100 / $4.8400 | Buy Now |
|
Master Electronics | 0 |
|
$4.5100 / $6.5800 | Buy Now |
Part Details for 1N485BUR
1N485BUR CAD Models
1N485BUR Part Data Attributes
|
1N485BUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N485BUR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 180V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 180 V | |
Surface Mount | YES |
Alternate Parts for 1N485BUR
This table gives cross-reference parts and alternative options found for 1N485BUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N485BUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N485A | Rectifier Diode, 1 Element, 0.1A, 180V V(RRM), Silicon, DO-7, DO-7, 2 PIN | General Diode Corp | 1N485BUR vs 1N485A |
1N485B | Rectifier Diode, 1 Element, 0.15A, 200V V(RRM), Silicon, | Bkc Semiconductors Inc | 1N485BUR vs 1N485B |
1N485A | Rectifier Diode, 1 Element, 0.2A, 180V V(RRM), Silicon, DO-7, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N485BUR vs 1N485A |
1N485B | Rectifier Diode, | NTE Electronics Inc | 1N485BUR vs 1N485B |