Part Details for 1N4896A by Microchip Technology Inc
Overview of 1N4896A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4896A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9768
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N4896A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7800 / $21.6100 | Buy Now |
DISTI #
1N4896A-ND
|
DigiKey | DIODE ZENER 12.8V 400MW DO7 Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6102 | Buy Now |
DISTI #
1N4896A
|
Avnet Americas | Diode Zener Single 12.8V 5% 500mW 2-Pin DO-35 - Bulk (Alt: 1N4896A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7800 / $23.2600 | Buy Now |
DISTI #
1N4896A/TR
|
Avnet Americas | Diode Zener Single 12.8V 5% 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N4896A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$20.9400 / $23.4400 | Buy Now |
DISTI #
494-1N4896A
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$21.6100 | Order Now |
DISTI #
1N4896A
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$23.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.6300 / $43.2100 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$20.2700 / $23.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.6300 / $43.2100 | Buy Now |
Part Details for 1N4896A
1N4896A CAD Models
1N4896A Part Data Attributes
|
1N4896A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4896A
Microchip Technology Inc
Zener Diode, 12.8V V(Z), 5%, 0.5W, Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACAKGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 1.28 mV/°C | |
Voltage Tol-Max | 5% |