There are no models available for this part yet.
Overview of 1N4931A/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N4931A/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ0549
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N4931A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.7500 / $55.9000 | Buy Now | |
DISTI #
150-1N4931A/TR-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$55.9000 | Buy Now | |
DISTI #
1N4931A/TR
|
Avnet Americas | Diode Zener Single 19.2V 5% 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N4931A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$53.7500 / $60.2000 | Buy Now | |
DISTI #
494-1N4931A/TR
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$60.2000 | Order Now | |
DISTI #
1N4931A/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$60.2000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.3800 / $146.2000 | Buy Now | ||
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$52.4400 / $61.4300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$53.3800 / $146.2000 | Buy Now |