Part Details for 1N4934-E3/73 by Vishay Intertechnologies
Overview of 1N4934-E3/73 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4934-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K2310
|
Newark | 1A,100V,200Ns,do-41,silast,fs.rect |Vishay 1N4934-E3/73 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0420 | Buy Now |
DISTI #
1N4934-E3/73
|
Avnet Americas | Diode Rectifier 100V 1A 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4934-E3/73) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-1N4934-E3/73
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 1.0 Amp 100 Volt RoHS: Compliant | 14784 |
|
$0.0540 / $0.4300 | Buy Now |
DISTI #
1N4934-E3/73
|
TTI | Diodes - General Purpose, Power, Switching 1.0 Amp 100 Volt pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | Americas - 0 |
|
Buy Now | |
DISTI #
1N4934-E3/73
|
Avnet Americas | Diode Rectifier 100V 1A 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4934-E3/73) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
1N4934-E3/73
|
Avnet Americas | Diode Rectifier 100V 1A 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4934-E3/73) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ |
Part Details for 1N4934-E3/73
1N4934-E3/73 CAD Models
1N4934-E3/73 Part Data Attributes
|
1N4934-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4934-E3/73
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4934-E3/73
This table gives cross-reference parts and alternative options found for 1N4934-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4934-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4934GPP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | Central Semiconductor Corp | 1N4934-E3/73 vs 1N4934GPP |
1N4934GPT26R | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | 1N4934-E3/73 vs 1N4934GPT26R |
1N4934-F | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N4934-E3/73 vs 1N4934-F |
1N4934-AP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4934-E3/73 vs 1N4934-AP |
1N4934G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | 1N4934-E3/73 vs 1N4934G |
1N4934GH06 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N4934-E3/73 vs 1N4934GH06 |
1N4934GPT50R | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | 1N4934-E3/73 vs 1N4934GPT50R |
1N4934GPT26A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | 1N4934-E3/73 vs 1N4934GPT26A |
1N4934-GT3 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4934-E3/73 vs 1N4934-GT3 |
1N4934H02-4 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N4934-E3/73 vs 1N4934H02-4 |