Part Details for 1N4934RLG by onsemi
Overview of 1N4934RLG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4934RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8830
|
Newark | Fast Recovery Diode, 1A, 100V Axial, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:200Ns, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi 1N4934RLG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5253 |
|
$0.0440 / $0.0480 | Buy Now |
DISTI #
50AC8370
|
Newark | Rectifier, Single, 1A/100V, Axial Leaded, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.2V, Reverse Recovery Time Trr Max:200Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi 1N4934RLG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0880 / $0.5040 | Buy Now |
DISTI #
42K2836
|
Newark | Fast Recovery Diode, 1A, 100V Axial, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:200Ns, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi 1N4934RLG Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0470 | Buy Now |
DISTI #
1N4934RLGOSCT-ND
|
DigiKey | DIODE GEN PURP 100V 1A AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
57168 In Stock |
|
$0.0341 / $0.3400 | Buy Now |
DISTI #
1N4934RLG
|
Avnet Americas | Diode Rectifier 100V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4934RLG) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0322 / $0.0385 | Buy Now |
DISTI #
84K8830
|
Avnet Americas | Diode Rectifier 100V 1A 2-Pin DO-41 T/R - Product that comes on tape, but is not reeled (Alt: 84K8830) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 5 Days Container: Ammo Pack | 5253 Partner Stock |
|
$0.0920 / $0.3560 | Buy Now |
DISTI #
863-1N4934RLG
|
Mouser Electronics | Rectifiers 100V 1A Fast RoHS: Compliant | 6906 |
|
$0.0380 / $0.3300 | Buy Now |
|
Future Electronics | 1N4934 Series 1 A 100 V 200 ns Axial Fast Recovery Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0373 / $0.0415 | Buy Now |
|
Future Electronics | 1N4934 Series 1 A 100 V 200 ns Axial Fast Recovery Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0373 / $0.0415 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for 1N4934RLG
1N4934RLG CAD Models
1N4934RLG Part Data Attributes
|
1N4934RLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4934RLG
onsemi
100 V, 1.0 A Fast Recovery Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4934RLG
This table gives cross-reference parts and alternative options found for 1N4934RLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4934RLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4934GPP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | Central Semiconductor Corp | 1N4934RLG vs 1N4934GPP |
1N4934GP | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, 2 PIN | Promax-Johnton Electronic Corporation | 1N4934RLG vs 1N4934GP |
1N4934-AP-HF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | Micro Commercial Components | 1N4934RLG vs 1N4934-AP-HF |
1N4934 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1N4934RLG vs 1N4934 |
1N4934 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N4934RLG vs 1N4934 |
PG4934_R2_10001 | Rectifier Diode, | PanJit Semiconductor | 1N4934RLG vs PG4934_R2_10001 |
1N4934GH01 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N4934RLG vs 1N4934GH01 |
1N4934G-B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1N4934RLG vs 1N4934G-B |
1N4934H09 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N4934RLG vs 1N4934H09 |
1N4934GPT50R | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | 1N4934RLG vs 1N4934GPT50R |