Part Details for 1N4935 by DC Components Co Ltd
Overview of 1N4935 by DC Components Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4935-DC
|
TME | Diode: rectifying, THT, 200V, 1A, Ammo Pack, Ifsm: 30A, DO41, 150ns Min Qty: 1 | 0 |
|
$0.0123 / $0.1300 | RFQ |
DISTI #
1N4935
|
TME | Diode: rectifying, THT, 200V, 1A, Ammo Pack, Ifsm: 30A, DO41, 150ns Min Qty: 1 | 2387 |
|
$0.0123 / $0.1300 | Buy Now |