Part Details for 1N4935GH by Taiwan Semiconductor
Overview of 1N4935GH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4935GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1N4935GHTR-ND
|
DigiKey | DIODE GEN PURP 200V 1A DO204AL Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1N4935GH
|
Avnet Americas | 200ns, 1A, 200V, Fast Recovery Rectifier - Tape and Reel (Alt: 1N4935GH) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0353 / $0.0392 | Buy Now |
DISTI #
821-1N4935GH
|
Mouser Electronics | Rectifiers 200ns, 1A, 200V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0360 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 | 0 |
|
$0.0431 | Buy Now |
Part Details for 1N4935GH
1N4935GH CAD Models
1N4935GH Part Data Attributes
|
1N4935GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4935GH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4935GH
This table gives cross-reference parts and alternative options found for 1N4935GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4935GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF14SR0G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Taiwan Semiconductor | 1N4935GH vs SF14SR0G |
FR103 | Rectifier Diode, | Taitron Components Inc | 1N4935GH vs FR103 |
SF14SB0G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Taiwan Semiconductor | 1N4935GH vs SF14SB0G |
FR103T-G | Rectifier Diode, | Comchip Technology Corporation Ltd | 1N4935GH vs FR103T-G |
RL103-N-2-1-AP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | 1N4935GH vs RL103-N-2-1-AP-HF |
EGP10D | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N4935GH vs EGP10D |
SF14G-KA0G | Rectifier Diode, | Taiwan Semiconductor | 1N4935GH vs SF14G-KA0G |
F1T3GR0 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | 1N4935GH vs F1T3GR0 |
BYV26A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N4935GH vs BYV26A |
UF4003 | Rectifier Diode, | Taitron Components Inc | 1N4935GH vs UF4003 |