Part Details for 1N4935GHR1G by Taiwan Semiconductor
Overview of 1N4935GHR1G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4935GHR1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4935GHR1G-ND
|
DigiKey | DIODE GEN PURP 200V 1A DO204AL Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for 1N4935GHR1G
1N4935GHR1G CAD Models
1N4935GHR1G Part Data Attributes
|
1N4935GHR1G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4935GHR1G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1N4935GHR1G
This table gives cross-reference parts and alternative options found for 1N4935GHR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4935GHR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4003-F | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Rectron Semiconductor | 1N4935GHR1G vs 1N4003-F |
1N4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | HY Electronic Corp | 1N4935GHR1G vs 1N4003 |
UF102G_AY_00001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | PanJit Semiconductor | 1N4935GHR1G vs UF102G_AY_00001 |
BYD33D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Gulfsemi | 1N4935GHR1G vs BYD33D |
FR103G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1N4935GHR1G vs FR103G |
1N4003G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Gulfsemi | 1N4935GHR1G vs 1N4003G |
SF14 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4935GHR1G vs SF14 |
1N4003GR0 | Rectifier Diode, | Taiwan Semiconductor | 1N4935GHR1G vs 1N4003GR0 |
1N4003AHJ | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | ROHM Semiconductor | 1N4935GHR1G vs 1N4003AHJ |
1N4935 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Rectron Semiconductor | 1N4935GHR1G vs 1N4935 |