Part Details for 1N4935GP-E3/73 by Vishay Intertechnologies
Overview of 1N4935GP-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4935GP-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K2333
|
Newark | 1A,200V,200Ns, fs, superect. |Vishay 1N4935GP-E3/73 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0870 | Buy Now |
DISTI #
1N4935GP-E3/73
|
Avnet Americas | Glass Passivated Junction Rectifier 200V 1A 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4935GP-E3/73) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-1N4935GP-E3/73
|
Mouser Electronics | Rectifiers 1.0 Amp 200 Volt Glass Passivated RoHS: Compliant | 0 |
|
$0.0690 / $0.3900 | Order Now |
DISTI #
1N4935GP-E3/73
|
TTI | Rectifiers 1.0 Amp 200 Volt Glass Passivated pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | Americas - 0 |
|
Buy Now | |
DISTI #
1N4935GP-E3/73
|
Avnet Americas | Glass Passivated Junction Rectifier 200V 1A 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4935GP-E3/73) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ |
Part Details for 1N4935GP-E3/73
1N4935GP-E3/73 CAD Models
1N4935GP-E3/73 Part Data Attributes:
|
1N4935GP-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4935GP-E3/73
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4935GP-E3/73
This table gives cross-reference parts and alternative options found for 1N4935GP-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4935GP-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4003G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Uniohm Corp | 1N4935GP-E3/73 vs 1N4003G |
1N4935-LF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4935GP-E3/73 vs 1N4935-LF |
1N4942-G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4935GP-E3/73 vs 1N4942-G |
1N4003T26A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Fairchild Semiconductor Corporation | 1N4935GP-E3/73 vs 1N4003T26A |
PS102R_B0_00001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | PanJit Semiconductor | 1N4935GP-E3/73 vs PS102R_B0_00001 |
1N4003AT-81 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | ROHM Semiconductor | 1N4935GP-E3/73 vs 1N4003AT-81 |
1SR35-200AHM | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | ROHM Semiconductor | 1N4935GP-E3/73 vs 1SR35-200AHM |
1SR35-200AT-92AX | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | ROHM Semiconductor | 1N4935GP-E3/73 vs 1SR35-200AT-92AX |
PG102R_R2_00001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | PanJit Semiconductor | 1N4935GP-E3/73 vs PG102R_R2_00001 |
GP10DIAMP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | 1N4935GP-E3/73 vs GP10DIAMP |