Part Details for 1N4936-E3/54 by Vishay Intertechnologies
Overview of 1N4936-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4936-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R3851
|
Newark | Fast Switch Diode, 1A 400V Do-204Al, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:200Ns, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay 1N4936-E3/54 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14030 |
|
$0.0560 | Buy Now |
DISTI #
78K2340
|
Newark | Fast Switch Diode, 1A 400V Do-204Al, Full Reel, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:200Ns, Forward Surge Current:30A Rohs Compliant: Yes |Vishay 1N4936-E3/54 Min Qty: 22000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0490 | Buy Now |
DISTI #
1N4936-E3/54
|
Avnet Americas | Diode Rectifier 400V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4936-E3/54) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 258500 |
|
$0.0361 | Buy Now |
DISTI #
1N4936-E3/54
|
Avnet Americas | Diode Rectifier 400V 1A 2-Pin DO-41 T/R - Bulk (Alt: 1N4936-E3/54) RoHS: Compliant Container: Bulk | 0 |
|
RFQ | |
DISTI #
1N4936-E3/54
|
Avnet Americas | Diode Rectifier 400V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4936-E3/54) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0387 / $0.0479 | Buy Now |
DISTI #
08R3851
|
Avnet Americas | Diode Rectifier 400V 1A 2-Pin DO-41 T/R - Product that comes on tape, but is not reeled (Alt: 08R3851) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Ammo Pack | 14030 Partner Stock |
|
$0.0880 / $0.3480 | Buy Now |
DISTI #
625-1N4936-E3
|
Mouser Electronics | Rectifiers 1.0 Amp 400 Volt RoHS: Compliant | 30605 |
|
$0.0440 / $0.3300 | Buy Now |
DISTI #
V36:1790_18782597
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin DO-41 T/R Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks Date Code: 2222 | Americas - 33000 |
|
$0.0167 / $0.0343 | Buy Now |
DISTI #
V72:2272_18782597
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2122 Container: Cut Strips | Americas - 13142 |
|
$0.0371 / $0.3013 | Buy Now |
|
Future Electronics | 1N4936 Series 400 V 1 A 5 uA Fast Switching Plastic Rectifier - DO-204AL (DO-41) RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.0383 / $0.0422 | Buy Now |
Part Details for 1N4936-E3/54
1N4936-E3/54 CAD Models
1N4936-E3/54 Part Data Attributes:
|
1N4936-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4936-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4936-E3/54
This table gives cross-reference parts and alternative options found for 1N4936-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4936-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER105G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | 1N4936-E3/54 vs HER105G |
1N4936G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4936-E3/54 vs 1N4936G |
1N4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Nihon Inter Electronics Corporation | 1N4936-E3/54 vs 1N4004 |
1N4004G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4936-E3/54 vs 1N4004G |
1N4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4936-E3/54 vs 1N4004 |
1N4004GP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | 1N4936-E3/54 vs 1N4004GP |
1N4936 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | 1N4936-E3/54 vs 1N4936 |
1N4936GP-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Vishay Intertechnologies | 1N4936-E3/54 vs 1N4936GP-E3/73 |
1N4004GP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4936-E3/54 vs 1N4004GP |
FR104G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | 1N4936-E3/54 vs FR104G |