Part Details for 1N4936 by World Products Inc
Overview of 1N4936 by World Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4936
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Fast Recovery Rectifier 400V 1A 2-Pin DO-41 RoHS: Compliant |
168 In Stock |
|
$0.0231 / $0.0678 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0310 / $0.0500 | Buy Now |
|
Master Electronics | Diode Fast Recovery Rectifier 400V 1A 2-Pin DO-41 RoHS: Compliant |
168 In Stock |
|
$0.0231 / $0.0678 | Buy Now |