Part Details for 1N4936G by Galaxy Microelectronics
Overview of 1N4936G by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4936G
1N4936G CAD Models
1N4936G Part Data Attributes
|
1N4936G
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
1N4936G
Galaxy Microelectronics
Fast Recovery Rectifier, VRRM MAX (V): 400V; IAV MAX (A): 1A; VFM MAX (V): 1.3V; @ IF (A): 1A; IFSM MAX (A): 30A; IR MAX (UA): 5uA; @VR (V): 400V; TRR MAX (NS): 200ns; Package: DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-41 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO |
Alternate Parts for 1N4936G
This table gives cross-reference parts and alternative options found for 1N4936G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4936G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G1GFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4936G vs G1GFF4 |
FM4936W-T | Rectifier Diode, | Rectron Semiconductor | 1N4936G vs FM4936W-T |
NRVUS1GFA | Super Fast Surface Mount Rectifiers, 3000-REEL, Automotive Qualified | onsemi | 1N4936G vs NRVUS1GFA |
US1G-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | 1N4936G vs US1G-HF |
ES1DLMH | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | 1N4936G vs ES1DLMH |
CMMR1-04BK | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SOD-123F, 2 PIN | Central Semiconductor Corp | 1N4936G vs CMMR1-04BK |
S1DLRV | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | 1N4936G vs S1DLRV |
HS1GLRU | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1N4936G vs HS1GLRU |
S1GALHM2G | Rectifier Diode, | Taiwan Semiconductor | 1N4936G vs S1GALHM2G |
HS1GLRF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1N4936G vs HS1GLRF |