There are no models available for this part yet.
Overview of 1N4936G by Goodwork Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1N4936G by Goodwork Semiconductor Co Ltd
Part Data Attributes for 1N4936G by Goodwork Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
GOODWORK SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
1 A
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Recovery Time-Max
|
0.2 µs
|
Surface Mount
|
NO
|
Alternate Parts for 1N4936G
This table gives cross-reference parts and alternative options found for 1N4936G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4936G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G1GFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4936G vs G1GFF4 |
FM4936W-T | Rectifier Diode, | Rectron Semiconductor | 1N4936G vs FM4936W-T |
NRVUS1GFA | Super Fast Surface Mount Rectifiers, 3000-REEL, Automotive Qualified | onsemi | 1N4936G vs NRVUS1GFA |
US1G-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | 1N4936G vs US1G-HF |
ES1DLMH | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | 1N4936G vs ES1DLMH |
CMMR1-04BK | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SOD-123F, 2 PIN | Central Semiconductor Corp | 1N4936G vs CMMR1-04BK |
S1DLRV | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | 1N4936G vs S1DLRV |
HS1GLRU | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1N4936G vs HS1GLRU |
S1GALHM2G | Rectifier Diode, | Taiwan Semiconductor | 1N4936G vs S1GALHM2G |
HS1GLRF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1N4936G vs HS1GLRF |