Part Details for 1N4936G by Kuwait Semiconductor Co Ltd
Overview of 1N4936G by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4936G
1N4936G CAD Models
1N4936G Part Data Attributes
|
1N4936G
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4936G
Kuwait Semiconductor Co Ltd
Rectifier Diode, 1 Element, 1A, 400V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for 1N4936G
This table gives cross-reference parts and alternative options found for 1N4936G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4936G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1GF-TR3G | Rectifier Diode, | Taiwan Semiconductor | 1N4936G vs HS1GF-TR3G |
ES1GLMQ | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | 1N4936G vs ES1GLMQ |
ES1FLMQG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | 1N4936G vs ES1FLMQG |
U1GF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4936G vs U1GF4 |
1N4936 | Rectifier Diode, | Taitron Components Inc | 1N4936G vs 1N4936 |
S1GLHRT | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | 1N4936G vs S1GLHRT |
1N4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, F126, 2 PIN | Baneasa SA | 1N4936G vs 1N4004 |
US1GFL | Rectifier Diode, | Rectron Semiconductor | 1N4936G vs US1GFL |
U1GF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4936G vs U1GF6 |
CMR1U-04TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | 1N4936G vs CMR1U-04TIN/LEAD |