Part Details for 1N4936G by Silicon Standard Corp
Overview of 1N4936G by Silicon Standard Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4936G
1N4936G CAD Models
1N4936G Part Data Attributes
|
1N4936G
Silicon Standard Corp
Buy Now
Datasheet
|
Compare Parts:
1N4936G
Silicon Standard Corp
Rectifier Diode, 1 Element, 1A, 400V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON STANDARD CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO |
Alternate Parts for 1N4936G
This table gives cross-reference parts and alternative options found for 1N4936G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4936G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMMR1U-04PBFREE | Rectifier Diode, | Central Semiconductor Corp | 1N4936G vs CMMR1U-04PBFREE |
U1GFF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4936G vs U1GFF2 |
S1GALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1N4936G vs S1GALH |
1N4936G | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | JGD Semiconductors Co Ltd | 1N4936G vs 1N4936G |
S1GLHR3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | 1N4936G vs S1GLHR3 |
FR104/G | Rectifier Diode, 1 Element, 1A, 400V V(RRM) | RFE International Inc | 1N4936G vs FR104/G |
HFM105L-W | Rectifier Diode, | Rectron Semiconductor | 1N4936G vs HFM105L-W |
S1GLHRQ | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | 1N4936G vs S1GLHRQ |
ES1GF-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | 1N4936G vs ES1GF-T |
M4 | Rectifier Diode, | DC Components Co Ltd | 1N4936G vs M4 |