There are no models available for this part yet.
Overview of 1N4936G by Sino-American Silicon Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1N4936G by Sino-American Silicon Products Inc
Part Data Attributes for 1N4936G by Sino-American Silicon Products Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SINO-AMERICAN SILICON PRODUCTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
1 A
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Recovery Time-Max
|
0.2 µs
|
Surface Mount
|
NO
|
Alternate Parts for 1N4936G
This table gives cross-reference parts and alternative options found for 1N4936G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4936G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1GF5 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | 1N4936G vs HS1GF5 |
F4DS | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | 1N4936G vs F4DS |
F1GFS | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4936G vs F1GFS |
FFM104-MH1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 1N4936G vs FFM104-MH1 |
S1GL | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HY Electronic Corp | 1N4936G vs S1GL |
UF1GA | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | 1N4936G vs UF1GA |
SM4004PL-TP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Micro Commercial Components | 1N4936G vs SM4004PL-TP-HF |
S1GF_R1_00001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | 1N4936G vs S1GF_R1_00001 |
HS1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | HY Electronic Corp | 1N4936G vs HS1G |
FS1GWHE3TRTB | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Fagor Electrónica | 1N4936G vs FS1GWHE3TRTB |