Datasheets
1N4936G by:

Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN

Part Details for 1N4936G by Yangzhou Yangjie Electronics Co Ltd

Overview of 1N4936G by Yangzhou Yangjie Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N4936G

1N4936G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4936G Part Data Attributes

1N4936G Yangzhou Yangjie Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
1N4936G Yangzhou Yangjie Electronics Co Ltd Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description DO-41, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 400 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for 1N4936G

This table gives cross-reference parts and alternative options found for 1N4936G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4936G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4936GHR1G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N4936G vs 1N4936GHR1G
1N4936GD1 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Yangzhou Yangjie Electronics Co Ltd 1N4936G vs 1N4936GD1
1N4936X0G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Taiwan Semiconductor 1N4936G vs 1N4936X0G
1N4936 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Daco Semiconductor Co Ltd 1N4936G vs 1N4936
1N4936G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N4936G vs 1N4936G
1N4936GHB0G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N4936G vs 1N4936GHB0G
1N4936R1G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2PIN Taiwan Semiconductor 1N4936G vs 1N4936R1G
1N4936G-A Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N4936G vs 1N4936G-A
1N4936/4A 1N4936/4A Vishay Semiconductors 1N4936G vs 1N4936/4A
1N4936GR1G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2PIN Taiwan Semiconductor 1N4936G vs 1N4936GR1G
Part Number Description Manufacturer Compare
1N4936G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N4936G vs 1N4936G
1N4936R1 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2PIN Taiwan Semiconductor 1N4936G vs 1N4936R1
PG4936_B0_00001 Rectifier Diode, PanJit Semiconductor 1N4936G vs PG4936_B0_00001
1N4936GR0 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2PIN Taiwan Semiconductor 1N4936G vs 1N4936GR0
1N4936G-B Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N4936G vs 1N4936G-B
PG4936_AY_10001 Rectifier Diode, PanJit Semiconductor 1N4936G vs PG4936_AY_10001
1N4936GPT50R Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation 1N4936G vs 1N4936GPT50R
1N4936G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor 1N4936G vs 1N4936G
1N4936GP Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Diodes Incorporated 1N4936G vs 1N4936GP
1N4936R1G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2PIN Taiwan Semiconductor 1N4936G vs 1N4936R1G

1N4936G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4936G by Yangzhou Yangjie Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4936G by Yangzhou Yangjie Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 1N4936G would you like to use for your alert(s)?
  • Please alert me when 1N4936G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4936G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4936G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4936G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4936G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4936G by Yangzhou Yangjie Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: