Part Details for 1N4937 by Fairchild Semiconductor Corporation
Overview of 1N4937 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4937
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1N4937-ND
|
DigiKey | DIODE GEN PURP 600V 1A AXIAL Min Qty: 14424 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4796819 In Stock |
|
$0.0200 | Buy Now |
|
Bristol Electronics | Min Qty: 64 | 4830 |
|
$0.0131 / $0.0788 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, DO-41 | 194 |
|
$0.0275 / $0.0330 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, DO-41 | 3864 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, DO-41 | 4000 |
|
$0.0330 / $0.1100 | Buy Now |
|
Rochester Electronics | 1N4937 - 600 V, 1.0 A Fast Recovery Rectifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 4796819 |
|
$0.0179 / $0.0210 | Buy Now |
|
New Advantage Corporation | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 8281 |
|
$0.2500 / $0.5000 | Buy Now |
Part Details for 1N4937
1N4937 CAD Models
1N4937 Part Data Attributes
|
1N4937
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4937
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, D4, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Package Description | D4, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4937
This table gives cross-reference parts and alternative options found for 1N4937. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4937, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4937-B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | 1N4937 vs 1N4937-B |
1N4937 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC PACKAGE | American Power Devices Inc | 1N4937 vs 1N4937 |
1N4937-T/B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | 1N4937 vs 1N4937-T/B |
1N4937-T/R | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | 1N4937 vs 1N4937-T/R |
1N4937-G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1N4937 vs 1N4937-G |
1N4937GP | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, 2 PIN | Promax-Johnton Electronic Corporation | 1N4937 vs 1N4937GP |