1N4937GHA0G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN

Overview of 1N4937GHA0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4937GHA0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4937GHA0G by Taiwan Semiconductor

1N4937GHA0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
DO-41, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. 1N4937GHA0G
    Taiwan Semiconductor
    Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
    VS

Alternate Parts for 1N4937GHA0G

This table gives cross-reference parts and alternative options found for 1N4937GHA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4937GHA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4937G-LF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4937GHA0G vs 1N4937G-LF
BA158-TP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Micro Commercial Components 1N4937GHA0G vs BA158-TP-HF
UF4005G-TB Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4937GHA0G vs UF4005G-TB
1N4937G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Gulfsemi 1N4937GHA0G vs 1N4937G
1N4005B0G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N4937GHA0G vs 1N4005B0G
UF106_B0_00001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PanJit Semiconductor 1N4937GHA0G vs UF106_B0_00001
1N4005GPL-BP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Micro Commercial Components 1N4937GHA0G vs 1N4005GPL-BP-HF
UF106G_AY_00001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PanJit Semiconductor 1N4937GHA0G vs UF106G_AY_00001
FR105G-KR1G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N4937GHA0G vs FR105G-KR1G
MUR160S Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Gulfsemi 1N4937GHA0G vs MUR160S
Part Number Description Manufacturer Compare
1N4005G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Surge Components Inc 1N4937GHA0G vs 1N4005G
1N4937G-LF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4937GHA0G vs 1N4937G-LF
BA158-TP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Micro Commercial Components 1N4937GHA0G vs BA158-TP-HF
UF4005G-TB Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4937GHA0G vs UF4005G-TB
1N4937G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N4937GHA0G vs 1N4937G
1N4005-TS01-TP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components 1N4937GHA0G vs 1N4005-TS01-TP
1N4937GP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation 1N4937GHA0G vs 1N4937GP
HER106G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4937GHA0G vs HER106G
1N4937-E3/73 Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Vishay Intertechnologies 1N4937GHA0G vs 1N4937-E3/73
1N4937 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC, A-405, 2 PIN Vishay Intertechnologies 1N4937GHA0G vs 1N4937

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4937GHA0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4937GHA0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1N4937GHA0G would you like to use for your alert(s)?
  • Please alert me when 1N4937GHA0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4937GHA0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4937GHA0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4937GHA0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4937GHA0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4937GHA0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: