Part Details for 1N4942 by Lite-On Semiconductor Corporation
Overview of 1N4942 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4942
1N4942 CAD Models
1N4942 Part Data Attributes:
|
1N4942
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4942
Lite-On Semiconductor Corporation
Rectifier Diode, 1 Element, 2A, 200V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for 1N4942
This table gives cross-reference parts and alternative options found for 1N4942. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4942, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGP20D | Rectifier Diode, 1 Element, 2A, 200V V(RRM) | Taiwan Semiconductor | 1N4942 vs EGP20D |
RGP20D | Rectifier Diode, 1 Element, 2A, 200V V(RRM) | Taiwan Semiconductor | 1N4942 vs RGP20D |