Datasheets
1N4942GP-E3/73 by:

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL,

Part Details for 1N4942GP-E3/73 by Vishay Intertechnologies

Overview of 1N4942GP-E3/73 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N4942GP-E3/73

Part # Distributor Description Stock Price Buy
DISTI # 78K2380
Newark 1A,200V,150Ns,fs,superect. |Vishay 1N4942GP-E3/73 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0870
  • 20,000 $0.0760
  • 30,000 $0.0700
  • 50,000 $0.0610
$0.0610 / $0.0870 Buy Now
DISTI # 1N4942GP-E3/73
Avnet Americas Diode Switching 200V 1A 2-Pin DO-204AL Ammo - Ammo Pack (Alt: 1N4942GP-E3/73) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
RFQ
DISTI # 625-1N4942GP-E3/73
Mouser Electronics Rectifiers 1.0 Amp 200 Volt Glass Passivated RoHS: Compliant 11604
  • 1 $0.5000
  • 10 $0.4230
  • 100 $0.2950
  • 500 $0.2300
  • 1,000 $0.1870
  • 3,000 $0.1640
  • 9,000 $0.1400
  • 45,000 $0.1360
$0.1360 / $0.5000 Buy Now
DISTI # 1N4942GP-E3/73
TTI Rectifiers 1.0 Amp 200 Volt Glass Passivated pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack Americas - 0
Buy Now
DISTI # 1N4942GP-E3/73
Avnet Americas Diode Switching 200V 1A 2-Pin DO-204AL Ammo - Ammo Pack (Alt: 1N4942GP-E3/73) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
RFQ
DISTI # 1N4942GP-E3/73
Avnet Americas Diode Switching 200V 1A 2-Pin DO-204AL Ammo - Ammo Pack (Alt: 1N4942GP-E3/73) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
RFQ

Part Details for 1N4942GP-E3/73

1N4942GP-E3/73 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4942GP-E3/73 Part Data Attributes

1N4942GP-E3/73 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
1N4942GP-E3/73 Vishay Intertechnologies Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL,
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 25 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N4942GP-E3/73

This table gives cross-reference parts and alternative options found for 1N4942GP-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4942GP-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4942G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor 1N4942GP-E3/73 vs 1N4942G
1N4942GP-AP-HF Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Micro Commercial Components 1N4942GP-E3/73 vs 1N4942GP-AP-HF
1N4942-BP Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N4942GP-E3/73 vs 1N4942-BP
1N4942GP-TP-HF Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Micro Commercial Components 1N4942GP-E3/73 vs 1N4942GP-TP-HF
1N4942GP Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Microsemi Corporation 1N4942GP-E3/73 vs 1N4942GP
JAN1N4942 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N4942GP-E3/73 vs JAN1N4942
1N4942GP-BP Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N4942GP-E3/73 vs 1N4942GP-BP
1N4942 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN International Semiconductor Inc 1N4942GP-E3/73 vs 1N4942
1N4942GP-TP Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N4942GP-E3/73 vs 1N4942GP-TP
JAN1N4942 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN Semtech Corporation 1N4942GP-E3/73 vs JAN1N4942
Part Number Description Manufacturer Compare
1N4942-BP-HF Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Micro Commercial Components 1N4942GP-E3/73 vs 1N4942-BP-HF
RGP10DT50R Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation 1N4942GP-E3/73 vs RGP10DT50R
1N4942GP-AP-HF Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Micro Commercial Components 1N4942GP-E3/73 vs 1N4942GP-AP-HF
1N5059BK Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, Central Semiconductor Corp 1N4942GP-E3/73 vs 1N5059BK
1N4003GP Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, DO-41, 2 PIN Central Semiconductor Corp 1N4942GP-E3/73 vs 1N4003GP
JAN1N4245 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N4942GP-E3/73 vs JAN1N4245
FR103 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Microsemi Corporation 1N4942GP-E3/73 vs FR103
JAN1N4942 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN Semtech Corporation 1N4942GP-E3/73 vs JAN1N4942
A114B Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon Harris Semiconductor 1N4942GP-E3/73 vs A114B
GER4003 1A, 200V, SILICON, SIGNAL DIODE Intersil Corporation 1N4942GP-E3/73 vs GER4003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4942GP-E3/73 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4942GP-E3/73 by Vishay Intertechnologies

  • Please alert me when 1N4942GP-E3/73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4942GP-E3/73 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4942GP-E3/73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4942GP-E3/73 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4942GP-E3/73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4942GP-E3/73 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: